Solid Tantalum Capacitor, 3.3µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with SMD/SMT termination and a flat construction. Operating temperature range from -55°C to 125°C, with a low leakage current of 1.7µA and ESR of 2R. Packaged on tape and reel.
Kyocera TAJD335K050HNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD335K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.