Solid tantalum capacitor, 33µF capacitance, 16V DC rated voltage, 10% tolerance. Features a 7343 metric case code (2917 imperial), 900mΩ ESR, and 5.3µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount component with a flat construction.
Kyocera TAJD336K016HNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD336K016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.