
Surface mount tantalum capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Offers a low leakage current of 5.3µA, 900mΩ ESR, and a maximum operating temperature of 125°C. RoHS compliant for general-purpose applications.
Kyocera TAJD336K016RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
