Kyocera TAJD336K035RNJV technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336K035RNJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.