Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 10V DC rated voltage and a low 1.1Ω ESR. Constructed with a flat tantalum dielectric in a 2917 (7343 metric) case, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TAJD336M010SNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336M010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.