Solid tantalum capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 7343 metric / 2917 imperial case code, flat construction, and SMD/SMT termination. Operates across a -55°C to 125°C temperature range with a maximum leakage current of 5.3µA and 900mΩ ESR. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJD336M016SNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.