Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 20V DC rated voltage, 900mΩ ESR, and a maximum operating temperature of 125°C. Constructed in a 2917 (7343 metric) case code with a flat profile, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Includes a leakage current of 6.6µA and a dissipation factor of 6%. Lead-free and suitable for general-purpose applications.
Kyocera TAJD336M020RSJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336M020RSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.