Solid Tantalum Capacitor, 330µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 900mΩ ESR and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) SMD/SMT package with a 4.3mm width and 7.3mm length.
Kyocera TAJD337K010HNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD337K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.