Surface mount tantalum capacitor with 47µF capacitance and 20% tolerance. Features a 10V DC rated voltage and a maximum operating temperature of 125°C. This general-purpose capacitor utilizes a tantalum dielectric and is housed in a 2917 (7343 metric) case code. Equivalent Series Resistance (ESR) is 900mΩ.
Kyocera TAJD476M010HNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJD476M010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.