Solid Tantalum Capacitor, 47µF capacitance and 10V DC rated voltage with 20% tolerance. Features a 2917 (7343 metric) case code, flat construction, and SMD/SMT termination. Operating temperature range from -55°C to 125°C, with an ESR of 900mΩ. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kyocera TAJD476M010SNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD476M010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.