Surface mount tantalum capacitor with 470µF capacitance and 10% tolerance. Features a 4V DC rating, 900mΩ ESR, and a 12% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with flat construction, measuring 7.3mm L x 4.3mm W x 3.1mm H. Lead-free and RoHS compliant.
Kyocera TAJD477K004RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD477K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.