Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Operates within a -55°C to 125°C temperature range, offering 400mΩ ESR and 28µA leakage current. Packaged on tape and reel.
Kyocera TAJD477K006HNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 28uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD477K006HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.