Solid Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 900mΩ ESR, 12% dissipation factor, and 18.8µA leakage current. Operates from -55°C to 125°C, housed in a 2917 (7343) SMD case with surface mount termination. Lead-free and RoHS compliant.
Kyocera TAJD477M004RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD477M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.