Kyocera TAJD477M006SNJ technical specifications.
| Capacitance | 440uF |
| Package/Case | 2917 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD477M006SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.