Kyocera TAJD685K025R technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 7343-31 |
| Depth | 4.3mm |
| Dielectric | Tantalum |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJD685K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.