Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm depth. Operates across a -55°C to 125°C temperature range with 1R ESR and 3.4µA leakage current. Packaged on tape and reel.
Kyocera TAJD685K050HNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 3.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD685K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.