Kyocera TAJD686K016RNJV technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD686K016RNJV to view detailed technical specifications.
No datasheet is available for this part.