
Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features 400mΩ ESR, 13.6µA leakage current, and a dissipation factor of 6%. Operates across a -55°C to +125°C temperature range. Packaged in a 2917 (7343 metric) SMD/SMT case, supplied on tape and reel.
Kyocera TAJD686K020HNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD686K020HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.