Kyocera TAJE157K010R technical specifications.
| Capacitance | 150uF |
| Package/Case | 7343-43 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE157K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.