
150µF, 10V, 10% tolerance tantalum capacitor designed for general-purpose applications. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm in length, 4.3mm in depth, and 4.3mm in height. Operates across a -55°C to 125°C temperature range with a low leakage current of 15µA and an ESR of 900mΩ. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJE157K010RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE157K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
