
150uF, 10% tolerance, 20V DC rated tantalum capacitor. Features a 2917 (7343 metric) surface mount case with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm height. Offers 300mR ESR, 30uA leakage current, and an 8% dissipation factor. Operates across a -55°C to 125°C temperature range, with lead-free and RoHS compliant termination.
Kyocera TAJE157K020RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE157K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
