Solid tantalum capacitor, 22µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm in length, 4.3mm in depth, and 4.3mm in height. Offers a low ESR of 500mΩ, a leakage current of 7.7µA, and a dissipation factor of 6%. Designed for surface mount applications with a temperature range of -55°C to 125°C.
Kyocera TAJE226K035HNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJE226K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.