Solid tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 7.7µA leakage current, and 6% dissipation factor. Operates from -55°C to 125°C. Packaged in a 2917 (7343 metric) SMD case, supplied on tape and reel. Lead-free and RoHS compliant.
Kyocera TAJE226M035SNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE226M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.