Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 500mΩ ESR, 8% dissipation factor, and 22µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343 metric / 2917 imperial case code with tape and reel packaging.
Kyocera TAJE227K010HNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJE227K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.