
Surface mount tantalum capacitor, 47µF capacitance, 10% tolerance, 35V DC rated voltage. Features a 2917 (7343 metric) case code, 900mΩ ESR, and 16.5µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 428mA. RoHS compliant and lead-free construction.
Kyocera TAJE476K035RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 428mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE476K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
