Solid Tantalum Capacitor, 470µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This SMD/SMT component operates from -55°C to 125°C with a maximum leakage current of 47µA and 500mΩ ESR. Housed in a 2917 (7343 metric) case code with a flat construction, it measures 7.3mm in length, 4.3mm in width, and 4.3mm in height.
Kyocera TAJE477M010HNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJE477M010HNJ to view detailed technical specifications.
No datasheet is available for this part.