Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KYOCERA

TAJE477M010R

Datasheet
470uF 10V Tantalum Capacitor, 7343 Case, SMD
Kyocera

TAJE477M010R

470uF 10V Tantalum Capacitor, 7343 Case, SMD

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors

Surface mount tantalum capacitor with 470µF capacitance and 10V DC rated voltage. Features a 7343-43 case size (7.3mm L x 4.3mm W x 4.1mm H) with 2.4mm lead diameter and 4.4mm lead pitch. Offers a 20% capacitance tolerance, 900mΩ ESR, and 47µA leakage current. Operates from -55°C to 85°C and is RoHS compliant.

Package7343-43
Voltage10V
Capacitance470uF
Voltage Rating10V
Quick Jump:

Technical Specifications

Kyocera TAJE477M010R technical specifications.

General

Capacitance470uF
Case Code (Imperial)2917
Case Code (Metric)7343
Package/Case7343-43
Dielectric MaterialTantalum
Dissipation Factor10%
ESR (Equivalent Series Resistance)900mR
Height4.1mm
Lead Diameter2.4mm
Lead FreeLead Free
Lead Pitch4.4mm
Leakage Current47uA
Length7.3mm
Max Operating Temperature85°C
Min Operating Temperature-55°C
MountSurface Mount
PackagingCut Tape
Reach SVHC CompliantNo
RoHS CompliantYes
SeriesTAJ
TerminationSMD/SMT
Tolerance20%
Voltage10V
Voltage Rating10V
DC Rated Voltage10V
Width4.3mm

Compliance

RoHSCompliant

Datasheet

Kyocera TAJE477M010R Datasheet

Download the complete datasheet for Kyocera TAJE477M010R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com