The TAJE686K016RNJ is a 68uF capacitor with a tolerance of 10% and a DC rated voltage of 16V. It is a molded component with dimensions of 7.3mm in length, 4.3mm in depth, and 4.1mm in height. The operating temperature range is from -55°C to 125°C. This capacitor is lead-free and does not have radiation hardening capabilities.
Kyocera TAJE686K016RNJ technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE686K016RNJ to view detailed technical specifications.
No datasheet is available for this part.