![AVX TAJE686K025R Surface Mount Tantalum Capacitor, 68 F, 10%, 25 V, 2917 [7343 Metric], E](https://static.datasheets.com/image/20396049-kyocera-taje686k025r-image.jpg)
Kyocera TAJE686K025R technical specifications.
| Capacitance | 68uF |
| Package/Case | 7343-43 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE686K025R to view detailed technical specifications.
No datasheet is available for this part.