Surface mount tantalum capacitor with 220µF capacitance and 6.3V DC rating. Features a 2412 (6032) case code, 300mΩ ESR, and 10% tolerance. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 13.2µA. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TAJF227K006RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF227K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.