
SMD/SMT Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 2412 (6032 metric) case code with a flat construction, measuring 6mm length, 3.2mm width, and 3.2mm depth. Operates across a wide temperature range from -55°C to 125°C, with a dissipation factor of 10% and ESR of 400mΩ. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJF686K016RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF686K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.