This 4.7uF tantalum capacitor has a voltage rating of 16V and is packaged in a 1206 SMD case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 6% and an ESR of 3.1 ohms. It is RoHS compliant and available in tape and reel packaging.
Kyocera TAJK475M016RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 1mm |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJK475M016RNJ to view detailed technical specifications.
No datasheet is available for this part.