Surface mount tantalum capacitor with 22uF capacitance and 20% tolerance. Features a 2.5V DC rated voltage and a maximum operating temperature of 125°C. Housed in a compact 0805 (2012 metric) case code with a low ESR of 3.5 Ohms. This general-purpose component offers lead-free and RoHS compliant construction, suitable for tape and reel packaging.
Kyocera TAJP226M002RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP226M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.