Surface mount tantalum capacitor, 22µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 8% dissipation factor and 5Ω ESR. Operating temperature range from -55°C to 125°C. Packaged in a 0805 (2012 metric) case code, this lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera TAJP226M004RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP226M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.