General purpose tantalum capacitor, 33µF capacitance, 4V DC rated voltage, 20% tolerance. Features 3.4Ω ESR, 1.3µA leakage current, and 8% dissipation factor. Surface mount, 0805 case code (2012 metric), with dimensions of 2.05mm length, 1.35mm width, and 1.5mm height. Operates from -55°C to 125°C, RoHS compliant, and supplied on tape and reel.
Kyocera TAJP336M004RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 1.3uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP336M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.