Surface mount tantalum capacitor, 4.7 µF capacitance, 16V voltage rating. Features a 10% tolerance and 8% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in an 0805 (2012 metric) case code with a maximum ripple current of 110mA. RoHS compliant with a leakage current of 800nA.
Kyocera TAJP475K016RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP475K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
