Solid tantalum capacitor, 100nF capacitance, 20V DC rated voltage, 10% tolerance. Features 25 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C. Packaged in a 2012 (0805) SMD case, 2.05mm L x 1.3mm W x 1.2mm H, on tape and reel. Lead-free and RoHS compliant.
Kyocera TAJR104K020ANJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR104K020ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.