General purpose solid tantalum capacitor, 100nF capacitance, 20V DC rated voltage, with 20% tolerance. Features a 2012 metric case size (0805 imperial) for surface mount applications, measuring 2.05mm in length, 1.3mm in width, and 1.2mm in height. Offers a low ESR of 25 Ohms, a maximum operating temperature of 125°C, and a leakage current of 500nA. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general purpose use.
Kyocera TAJR104M020RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR104M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.