Surface mount tantalum capacitor with 100nF capacitance and 35V DC rating. Features 20% tolerance, 29 Ohm ESR, and 4% dissipation factor. Operates from -55°C to 125°C with a leakage current of 500nA. Packaged in Tape and Reel for 2012 metric case size (0805 imperial).
Kyocera TAJR104M035RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 29R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR104M035RNJ to view detailed technical specifications.
No datasheet is available for this part.
