Surface mount tantalum capacitor, 10µF capacitance with 20% tolerance, rated for 6.3V DC. Features a 0805 (2012 metric) case code, 6Ω ESR, and 600nA leakage current. Operates across a -55°C to 125°C temperature range with a maximum dissipation factor of 8%. Lead-free and RoHS compliant construction.
Kyocera TAJR106M006YNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR106M006YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.