Surface mount tantalum capacitor with 150nF capacitance and 20% tolerance. Features a 35V DC rated voltage and a 0805 (2012 metric) case code. Offers a low ESR of 24 Ohms, 4% dissipation factor, and 500nA leakage current. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TAJR154M035RNJ technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 24R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR154M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.