Kyocera TAJR155K010HNJ technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 20R |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJR155K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.