Surface mount tantalum capacitor with 220nF capacitance and 10% tolerance. Features a 20V DC rating, 25 Ohms ESR, and a maximum leakage current of 500nA. Constructed in an 0805 (2012 metric) case, this general-purpose component operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJR224K020YNJ technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR224K020YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.