Solid Tantalum Capacitor, 2.2µF capacitance, 20V DC rated voltage, 10% tolerance. Features 6R ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C. Surface mountable in a 2012 metric case (0805 imperial), measuring 2.05mm x 1.3mm x 1.2mm. RoHS compliant and lead-free.
Kyocera TAJR225K020RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR225K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.