Solid tantalum capacitor, 2.2µF capacitance, 10V DC rated voltage, 20% tolerance. Features 15Ω ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, with a ripple current of 61mA. Surface mountable in a 2012 metric case code (0805 imperial), measuring 2.05mm x 1.3mm x 1.2mm. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJR225M010RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 61mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR225M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
