Surface mount tantalum capacitor with 2.2µF capacitance and 20% tolerance. Features a 10V DC rating, 15Ω ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a compact 0805 (2012 metric) case with a flat construction, measuring 2.05mm L x 1.3mm W x 1.2mm H. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJR225M010YNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR225M010YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.