Kyocera TAJR226K004R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| ESR (Equivalent Series Resistance) | 3.8R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR226K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.