Solid tantalum capacitor, 0.33µF capacitance, 20V DC rated voltage, 10% tolerance. Features 25Ω ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C. Packaged in a 0805 (2012 metric) SMD case with lead-free termination.
Kyocera TAJR334K020HNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJR334K020HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.