Surface mount tantalum capacitor with 3.3µF capacitance and 10% tolerance. Features a 16V DC rated voltage, 5R ESR, and 500nA leakage current. Constructed with tantalum dielectric in a 0805 (2012 metric) case code, measuring 2.05mm length, 1.3mm width, and 1.2mm height. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TAJR335K016RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR335K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.