Surface mount tantalum capacitor with 3.3µF capacitance and 20% tolerance. Features a 10V DC rating, 8Ω ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 0805 (2012 metric) case with flat construction, measuring 2.05mm x 1.3mm x 1.2mm. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJR335M010RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR335M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.